
HG-C1200 | |
|---|---|
DigiKey Part Number | 1110-3981-ND |
Manufacturer | |
Manufacturer Product Number | HG-C1200 |
Description | SENSOR REFLECTIVE 200MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 7.874" (200mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red Laser Diode (655nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Reflective | Adjustment Type Teaching Method |
Sensing Distance 7.874" (200mm) | Operating Temperature -10°C ~ 45°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 1.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,736.42000 | RM1,736.42 |
| Unit Price without VAT: | RM1,736.42000 |
|---|---|
| Unit Price with VAT: | RM1,910.06200 |


