Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JH1-SF

DigiKey Part Number
255-5711-ND
Manufacturer
Manufacturer Product Number
JH1-SF
Description
RELAY SOCKET 4 POSITION DIN RAIL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
4
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
HE1A Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM45.66000RM45.66
10RM40.68400RM406.84
30RM38.49500RM1,154.85
50RM37.51820RM1,875.91
100RM36.22990RM3,622.99
250RM34.59368RM8,648.42
500RM33.40434RM16,702.17
1,000RM32.25516RM32,255.16
Manufacturers Standard Package
Unit Price without VAT:RM45.66000
Unit Price with VAT:RM50.22600