Image for LS-H901-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-H901-Y

DigiKey Part Number
LS-H901-Y-ND
Manufacturer
Manufacturer Product Number
LS-H901-Y
Description
LSR SNSR RETRO-REFLEC W/O RFLCTR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
0.39" ~ 39.37" (10mm ~ 1m)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
2ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,062.55000RM1,062.55
Manufacturers Standard Package
Unit Price without VAT:RM1,062.55000
Unit Price with VAT:RM1,168.80500