Retroreflective Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) 0.033' ~ 8.202'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-H901

DigiKey Part Number
1110-3470-ND
Manufacturer
Manufacturer Product Number
LS-H901
Description
SENSOR RETROREFLCT 2.5M LSR COAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) 0.033' ~ 8.202'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 98.425" (100mm ~ 2.5m) 0.033' ~ 8.202'
Voltage - Supply
12V ~ 24V
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (660nm)
Connection Method
Cable
Ingress Protection
IP40
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,153.24000RM1,153.24
Manufacturers Standard Package
Unit Price without VAT:RM1,153.24000
Unit Price with VAT:RM1,268.56400