MAZZ068H0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 27,152
Unit Price: RM1.54000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SMini5-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZZ068H0L

DigiKey Part Number
MAZZ068H0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZZ068H0L
Description
TVS DIODE 4VWM SMINI5-F1
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SMini5-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
5-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes