
MBDJT2207 | |
|---|---|
DigiKey Part Number | 1110-3605-ND |
Manufacturer | |
Manufacturer Product Number | MBDJT2207 |
Description | SERVO DRIVER 15A 240V LOAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 220 ~ 240VAC Supply 15A 240V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 15A | |
Wattage - Load | 200 W | |
Voltage - Supply | 220 ~ 240VAC | |
Interface | USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | MINAS A5 Series | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,745.58000 | RM1,745.58 |
| Unit Price without VAT: | RM1,745.58000 |
|---|---|
| Unit Price with VAT: | RM1,920.13800 |

