



NC2EBD-DC24V | |
|---|---|
DigiKey Part Number | 255-3999-5-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-DC24V |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM128.29000 | RM128.29 |
| 20 | RM110.33750 | RM2,206.75 |
| 40 | RM106.54850 | RM4,261.94 |
| 60 | RM104.39167 | RM6,263.50 |
| 100 | RM101.73470 | RM10,173.47 |
| 260 | RM96.94235 | RM25,205.01 |
| Unit Price without VAT: | RM128.29000 |
|---|---|
| Unit Price with VAT: | RM141.11900 |






