



NC4D-DC24V | |
|---|---|
DigiKey Part Number | 255-2826-ND |
Manufacturer | |
Manufacturer Product Number | NC4D-DC24V |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 800 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.30000 | RM77.30 |
| 20 | RM66.48550 | RM1,329.71 |
| 40 | RM64.20325 | RM2,568.13 |
| 60 | RM62.90467 | RM3,774.28 |
| 100 | RM61.30440 | RM6,130.44 |
| 260 | RM58.41854 | RM15,188.82 |
| 500 | RM56.52064 | RM28,260.32 |
| Unit Price without VAT: | RM77.30000 |
|---|---|
| Unit Price with VAT: | RM85.03000 |



