



NC4D-JP-DC5V | |
|---|---|
DigiKey Part Number | 255-1937-ND |
Manufacturer | |
Manufacturer Product Number | NC4D-JP-DC5V |
Description | RELAY GEN PURPOSE 4PDT 5A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 144 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 34.7 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.51000 | RM76.51 |
| 20 | RM65.81950 | RM1,316.39 |
| 40 | RM63.56100 | RM2,542.44 |
| 60 | RM62.27567 | RM3,736.54 |
| 100 | RM60.69140 | RM6,069.14 |
| 260 | RM57.83419 | RM15,036.89 |
| 500 | RM55.95540 | RM27,977.70 |
| Unit Price without VAT: | RM76.51000 |
|---|---|
| Unit Price with VAT: | RM84.16100 |


