Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFY2-DC24V

DigiKey Part Number
255-4130-ND
Manufacturer
Manufacturer Product Number
SFY2-DC24V
Description
RELAY SAFETY 4PST 6A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SFY2-DC24V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
18 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
3.6 VDC
Series
Operate Time
20 ms
Packaging
Tube
Release Time
10 ms
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Voltage
24VDC
Coil Current
28 mA
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Power
670mW
Contact Rating (Current)
6 A
Coil Resistance
864 Ohms
Switching Voltage
250VAC, 30VDC - Max
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM126.32000RM126.32
20RM108.64850RM2,172.97
40RM104.91700RM4,196.68
60RM102.79217RM6,167.53
100RM100.17630RM10,017.63
260RM95.45769RM24,819.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM126.32000
Unit Price with VAT:RM138.95200