Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFY5-DC5V

DigiKey Part Number
255-4140-ND
Manufacturer
Manufacturer Product Number
SFY5-DC5V
Description
RELAY SAFETY 6PST 6A 5V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.75 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
0.75 VDC
Series
Operate Time
20 ms
Packaging
Tube
Release Time
10 ms
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Voltage
5VDC
Coil Current
134 mA
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Coil Power
670mW
Contact Rating (Current)
6 A
Coil Resistance
38 Ohms
Switching Voltage
250VAC, 30VDC - Max
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
200RM118.74015RM23,748.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM118.74015
Unit Price with VAT:RM130.61417

Other Suppliers on DigiKey

19In Stock
Ships from WEC