



ST1-DC48V-F | |
|---|---|
DigiKey Part Number | 255-6226-ND |
Manufacturer | |
Manufacturer Product Number | ST1-DC48V-F |
Description | RELAY GEN PURPOSE DPST 8A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST1-DC48V-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 250VDC - Max | |
Load - Max Switching | 3040VA, 2000W | |
Coil Current | 5.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.95000 | RM42.95 |
| 10 | RM38.24600 | RM382.46 |
| 25 | RM36.52080 | RM913.02 |
| 50 | RM35.26860 | RM1,763.43 |
| 100 | RM34.05780 | RM3,405.78 |
| 250 | RM32.51964 | RM8,129.91 |
| 500 | RM31.40188 | RM15,700.94 |
| 1,000 | RM30.32161 | RM30,321.61 |
| Unit Price without VAT: | RM42.95000 |
|---|---|
| Unit Price with VAT: | RM47.24500 |

