



TQ2SA-48V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SA-48V-ZTR-ND - Tape & Reel (TR) 255-TQ2SA-48V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-48V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-48V-Z |
Description | RELAY TELECOM DPDT 500MA 48V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-48V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 48VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 7.68 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.46000 | RM22.46 |
| 10 | RM20.02300 | RM200.23 |
| 25 | RM19.12320 | RM478.08 |
| 50 | RM18.46840 | RM923.42 |
| 100 | RM17.83480 | RM1,783.48 |
| 250 | RM17.03024 | RM4,257.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM16.44524 | RM8,222.62 |
| 1,000 | RM15.87997 | RM15,879.97 |
| 1,500 | RM15.55819 | RM23,337.28 |
| 2,500 | RM15.16197 | RM37,904.93 |
| Unit Price without VAT: | RM22.46000 |
|---|---|
| Unit Price with VAT: | RM24.70600 |


