



TQ2SA-L-3V | |
|---|---|
DigiKey Part Number | TQ2SA-L-3V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L-3V |
Description | RELAY TELECOM DPDT 500MA 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L-3V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 500 mA | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 129 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 23.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1462037-4 | TE Connectivity Potter & Brumfield Relays | 1,481 | PB2007CT-ND | RM17.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.69000 | RM17.69 |
| 10 | RM15.75200 | RM157.52 |
| 25 | RM15.04280 | RM376.07 |
| 50 | RM14.52680 | RM726.34 |
| 100 | RM14.02880 | RM1,402.88 |
| 250 | RM13.39616 | RM3,349.04 |
| 500 | RM12.93604 | RM6,468.02 |
| 1,000 | RM12.49153 | RM12,491.53 |
| Unit Price without VAT: | RM17.69000 |
|---|---|
| Unit Price with VAT: | RM19.45900 |


