TX2SA-48V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 346
Unit Price: RM18.68000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM14.86310
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM18.56225
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM14.86310
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM16.36762
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SA-48V-Z

DigiKey Part Number
TX2SA-48V-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX2SA-48V-Z
Description
RELAY TELECOM DPDT 2A 48V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
48VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
60W
Coil Current
5.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
8.53 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.86310RM7,431.55
Manufacturers Standard Package
Unit Price without VAT:RM14.86310
Unit Price with VAT:RM16.34941