



TX2SA-L-12V | |
|---|---|
DigiKey Part Number | TX2SA-L-12V-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-L-12V |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX2SA-L-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.41000 | RM17.41 |
| 10 | RM15.52000 | RM155.20 |
| 40 | RM14.47450 | RM578.98 |
| 80 | RM13.97813 | RM1,118.25 |
| 120 | RM13.69575 | RM1,643.49 |
| 280 | RM13.12343 | RM3,674.56 |
| 520 | RM12.72029 | RM6,614.55 |
| 1,000 | RM12.30742 | RM12,307.42 |
| Unit Price without VAT: | RM17.41000 |
|---|---|
| Unit Price with VAT: | RM19.15100 |

