



TXS2-6V-1 | |
|---|---|
DigiKey Part Number | 255-6242-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-6V-1 |
Description | RELAY GEN PURPOSE DPDT 10MA 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 mA | |
Switching Voltage | 10VDC - Max | |
Load - Max Switching | - | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.90000 | RM19.90 |
| 10 | RM17.74200 | RM177.42 |
| 40 | RM16.54900 | RM661.96 |
| 80 | RM15.98213 | RM1,278.57 |
| 120 | RM15.65917 | RM1,879.10 |
| 280 | RM15.00464 | RM4,201.30 |
| 520 | RM14.54352 | RM7,562.63 |
| 1,000 | RM14.07143 | RM14,071.43 |
| Unit Price without VAT: | RM19.90000 |
|---|---|
| Unit Price with VAT: | RM21.89000 |

