



TXS2SA-3V-1 | |
|---|---|
DigiKey Part Number | 255-6244-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SA-3V-1 |
Description | RELAY GEN PURPOSE DPDT 10MA 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 mA | |
Switching Voltage | 10VDC - Max | |
Load - Max Switching | - | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.33000 | RM20.33 |
| 10 | RM18.12400 | RM181.24 |
| 40 | RM16.90550 | RM676.22 |
| 80 | RM16.32588 | RM1,306.07 |
| 120 | RM15.99575 | RM1,919.49 |
| 280 | RM15.32718 | RM4,291.61 |
| 520 | RM14.85608 | RM7,725.16 |
| 1,000 | RM14.37387 | RM14,373.87 |
| Unit Price without VAT: | RM20.33000 |
|---|---|
| Unit Price with VAT: | RM22.36300 |

