



TXS2SA-L-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-L-4.5V-ZTR-ND - Tape & Reel (TR) 255-TXS2SA-L-4.5V-ZCT-ND - Cut Tape (CT) 255-TXS2SA-L-4.5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-L-4.5V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 7.8 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.01000 | RM18.01 |
| 10 | RM16.03200 | RM160.32 |
| 25 | RM15.31080 | RM382.77 |
| 50 | RM14.78680 | RM739.34 |
| 100 | RM14.28010 | RM1,428.01 |
| 250 | RM13.63588 | RM3,408.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM14.13302 | RM7,066.51 |
| 1,000 | RM13.64729 | RM13,647.29 |
| 1,500 | RM13.37086 | RM20,056.29 |
| 2,500 | RM13.03034 | RM32,575.85 |
| Unit Price without VAT: | RM18.01000 |
|---|---|
| Unit Price with VAT: | RM19.81100 |


