Cable Support, Bridle Ring Silver, Yellow Fastener 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2.0-14WSS

DigiKey Part Number
BR-2.0-14WSS-ND
Manufacturer
Manufacturer Product Number
BR-2.0-14WSS
Description
CBL SUPPORT BRIDLE RING FASTENER
Customer Reference
Detailed Description
Cable Support, Bridle Ring Silver, Yellow Fastener 2.000" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Support, Bridle Ring
Type Attributes
Bend Radius Saddle
Opening Size
2.000" (50.80mm)
Mounting Type
Fastener
Material
Steel, Plastic Saddle
Color
Silver, Yellow
Length
-
Width
-
Height
3.980" (101.09mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
#14 Wood Screw Thread
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.