


BT1.5M-C | |
|---|---|
DigiKey Part Number | 298-1071-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5M-C |
Description | CBL TIE LOCKING NAT 18LB 6.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.17000 | RM11.70 |
| 25 | RM1.13800 | RM28.45 |
| 50 | RM1.11180 | RM55.59 |
| 100 | RM1.08670 | RM108.67 |
| 300 | RM1.04790 | RM314.37 |
| 500 | RM1.03016 | RM515.08 |
| 1,000 | RM1.00651 | RM1,006.51 |
| 2,500 | RM0.97583 | RM2,439.57 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

