


BT1.5M-M | |
|---|---|
DigiKey Part Number | 298-12152-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5M-M |
Description | CBL TIE LOCKING NAT 18LB 6.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.34526 | RM345.26 |
| 2,000 | RM0.33738 | RM674.76 |
| 3,000 | RM0.33284 | RM998.52 |
| 5,000 | RM0.32717 | RM1,635.85 |
| 7,000 | RM0.32348 | RM2,264.36 |
| 10,000 | RM0.31960 | RM3,196.00 |
| 25,000 | RM0.30979 | RM7,744.75 |
| 50,000 | RM0.30252 | RM15,126.00 |
| 100,000 | RM0.29538 | RM29,538.00 |
| Unit Price without VAT: | RM0.34526 |
|---|---|
| Unit Price with VAT: | RM0.37979 |


