


BT1.5M-M69 | |
|---|---|
DigiKey Part Number | BT1.5M-M69-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5M-M69 |
Description | CBL TIE LOCKING IVORY 18LB 6.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Ivory 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Ivory | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.94324 | RM1,886.48 |
| Unit Price without VAT: | RM0.94324 |
|---|---|
| Unit Price with VAT: | RM1.03756 |


