Standard, Locking Natural 1.31" (33.27mm) 0.100" (2.54mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT1.5M-XMR

DigiKey Part Number
298-10740-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT1.5M-XMR
Description
CBL TIE LOCKING NAT 30LB 6.30"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.31" (33.27mm) 0.100" (2.54mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.31" (33.27mm)
Width
0.100" (2.54mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.43655RM2,182.75
10,000RM0.42641RM4,264.10
15,000RM0.42057RM6,308.55
25,000RM0.41328RM10,332.00
35,000RM0.40854RM14,298.90
50,000RM0.40356RM20,178.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43655
Unit Price with VAT:RM0.48021