
BT1.5M-XMR30 | |
|---|---|
DigiKey Part Number | 298-BT1.5M-XMR30TR-ND - Tape & Reel (TR) 298-BT1.5M-XMR30CT-ND - Cut Tape (CT) 298-BT1.5M-XMR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT1.5M-XMR30 |
Description | CBL TIE LOCKING BLACK 30LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.31" (33.27mm) 0.100" (2.54mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.31" (33.27mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.61100 | RM6.11 |
| 25 | RM0.59400 | RM14.85 |
| 50 | RM0.58080 | RM29.04 |
| 100 | RM0.56780 | RM56.78 |
| 250 | RM0.55080 | RM137.70 |
| 500 | RM0.53828 | RM269.14 |
| 1,000 | RM0.52599 | RM525.99 |
| 2,500 | RM0.51006 | RM1,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.49827 | RM2,491.35 |
| 10,000 | RM0.48669 | RM4,866.90 |
| 15,000 | RM0.48000 | RM7,200.00 |
| 25,000 | RM0.47168 | RM11,792.00 |
| 35,000 | RM0.46625 | RM16,318.75 |
| 50,000 | RM0.46055 | RM23,027.50 |
| 125,000 | RM0.44616 | RM55,770.00 |
| 250,000 | RM0.43548 | RM108,870.00 |
| 500,000 | RM0.42500 | RM212,500.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

