


BT9LH-C0 | |
|---|---|
DigiKey Part Number | 298-13532-ND |
Manufacturer | |
Manufacturer Product Number | BT9LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.560' (780.29mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 30.75" | Shelf Life 48 Months |
Bundle Diameter 9.00" (228.60mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT9LH-L0 | Panduit Corp | 43 | 298-1096-ND | RM10.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.18470 | RM718.47 |
| 200 | RM7.01835 | RM1,403.67 |
| 300 | RM6.92250 | RM2,076.75 |
| 500 | RM6.80300 | RM3,401.50 |
| 700 | RM6.72516 | RM4,707.61 |
| 1,000 | RM6.64339 | RM6,643.39 |
| Unit Price without VAT: | RM7.18470 |
|---|---|
| Unit Price with VAT: | RM7.90317 |


