
C170X090APT | |
|---|---|
DigiKey Part Number | 298-20859-ND |
Manufacturer | |
Manufacturer Product Number | C170X090APT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TDP43ME | |
Applications | Component | |
Color - Background | White | |
Length | 1.700" (43.18mm) | |
Width | 0.900" (22.86mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.14250 | RM1,071.25 |
| 1,000 | RM2.09632 | RM2,096.32 |
| 1,500 | RM2.06976 | RM3,104.64 |
| 2,500 | RM2.03671 | RM5,091.77 |
| 3,500 | RM2.01522 | RM7,053.27 |
| 5,000 | RM1.99269 | RM9,963.45 |
| 12,500 | RM1.93585 | RM24,198.12 |
| 25,000 | RM1.89389 | RM47,347.25 |
| 50,000 | RM1.85279 | RM92,639.50 |
| Unit Price without VAT: | RM2.14250 |
|---|---|
| Unit Price with VAT: | RM2.35675 |

