
G1.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.13000 | RM83.13 |
| 10 | RM77.30300 | RM773.03 |
| 25 | RM75.09800 | RM1,877.45 |
| 50 | RM73.47000 | RM3,673.50 |
| 100 | RM71.87430 | RM7,187.43 |
| 250 | RM69.81540 | RM17,453.85 |
| 500 | RM68.29438 | RM34,147.19 |
| Unit Price without VAT: | RM83.13000 |
|---|---|
| Unit Price with VAT: | RM91.44300 |







