
C2OR6 | |
|---|---|
DigiKey Part Number | C2OR6-ND |
Manufacturer | |
Manufacturer Product Number | C2OR6 |
Description | COVER DUCT PVC ORANGE 2"X 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Color | Orange | |
Base Product Number |


