C252X030APT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C379X030APT

DigiKey Part Number
C379X030APT-ND
Manufacturer
Manufacturer Product Number
C379X030APT
Description
LABEL PANEL RAISED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
White
Length
3.790" (96.27mm)
Width
0.300" (7.62mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.50000RM3.50
10RM3.24900RM32.49
25RM3.15680RM78.92
50RM3.08840RM154.42
100RM3.02190RM302.19
250RM2.93612RM734.03
500RM2.87284RM1,436.42
1,000RM2.81087RM2,810.87
2,500RM2.73087RM6,827.18
Manufacturers Standard Package
Unit Price without VAT:RM3.50000
Unit Price with VAT:RM3.85000