
CBEIWY | |
|---|---|
DigiKey Part Number | 298-10192-ND |
Manufacturer | |
Manufacturer Product Number | CBEIWY |
Description | FACEPLATE SINGLE GANG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | - | |
Color | White, Off | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.579" (14.70mm) | |
Material | Plastic | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.06000 | RM28.06 |
| 10 | RM26.09400 | RM260.94 |
| 25 | RM25.35000 | RM633.75 |
| 50 | RM24.80320 | RM1,240.16 |
| 100 | RM24.26640 | RM2,426.64 |
| 250 | RM23.57420 | RM5,893.55 |
| 500 | RM23.06268 | RM11,531.34 |
| 1,000 | RM22.56173 | RM22,561.73 |
| 2,500 | RM21.91522 | RM54,788.05 |
| Unit Price without VAT: | RM28.06000 |
|---|---|
| Unit Price with VAT: | RM30.86600 |


