Cable Tie, Parallel Natural 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR2S-M39

DigiKey Part Number
298-19637-ND
Manufacturer
Manufacturer Product Number
CBR2S-M39
Description
CBL TIE PARALLEL NAT 50LB 7.60"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Tie, Parallel Natural 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Tie, Parallel
Length - Approximate
7.5"
Bundle Diameter
2.00" (50.80mm)
Width
0.190" (4.83mm)
Length - Actual
0.633' (193.00mm, 7.60")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.72900RM7.29
25RM0.70920RM17.73
50RM0.69340RM34.67
100RM0.67770RM67.77
250RM0.65736RM164.34
500RM0.64246RM321.23
1,000RM0.62772RM627.72
3,000RM0.60497RM1,814.91
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900