
CFFPL2WH | |
|---|---|
DigiKey Part Number | 298-18835-ND |
Manufacturer | |
Manufacturer Product Number | CFFPL2WH |
Description | MINI COM 2 POSITION STANDARD FUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.700" (43.18mm) | |
Width | 2.900" (73.66mm) | |
Depth | 0.880" (22.35mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.21000 | RM23.21 |
| 10 | RM21.58300 | RM215.83 |
| 25 | RM20.97200 | RM524.30 |
| 50 | RM20.51880 | RM1,025.94 |
| 100 | RM20.07470 | RM2,007.47 |
| 250 | RM19.50220 | RM4,875.55 |
| 500 | RM19.07938 | RM9,539.69 |
| 1,000 | RM18.66508 | RM18,665.08 |
| 2,500 | RM18.13048 | RM45,326.20 |
| Unit Price without VAT: | RM23.21000 |
|---|---|
| Unit Price with VAT: | RM25.53100 |

