
CFPWR4CIG | |
|---|---|
DigiKey Part Number | 298-16028-ND |
Manufacturer | |
Manufacturer Product Number | CFPWR4CIG |
Description | FACEPLATE SNGL GANG 4PORT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Clear, Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Angled/Sloped | |
Color | Clear, Gray | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 5.728" (145.50mm) | |
Width | 3.071" (78.00mm) | |
Depth | 0.791" (20.10mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM197.63000 | RM197.63 |
| 10 | RM183.76900 | RM1,837.69 |
| 25 | RM178.51040 | RM4,462.76 |
| 50 | RM174.62780 | RM8,731.39 |
| 100 | RM170.82300 | RM17,082.30 |
| 250 | RM165.91356 | RM41,478.39 |
| 500 | RM162.28664 | RM81,143.32 |
| 1,000 | RM158.73279 | RM158,732.79 |
| 2,500 | RM154.14638 | RM385,365.95 |
| Unit Price without VAT: | RM197.63000 |
|---|---|
| Unit Price with VAT: | RM217.39300 |

