1 Port Modular Insert Gray 1/3 Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHF1MIG-X

DigiKey Part Number
298-18846-ND
Manufacturer
Manufacturer Product Number
CHF1MIG-X
Description
MINI COM 1 POSITION, FLAT, 1/3 I
Customer Reference
Detailed Description
1 Port Modular Insert Gray 1/3 Size
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Direction
Straight
Manufacturer
Panduit Corp
Color
Gray
Series
For Use With/Related Products
Mini-Com®
Packaging
Bulk
Length
1.634" (41.50mm)
Part Status
Obsolete
Width
0.890" (22.61mm)
Style
1/3 Size
Depth
0.655" (16.65mm)
Type
Modular Insert
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHF1MIW-XPanduit Corp0298-18847-NDRM9.63720Similar
In-Stock: 149
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.13000RM7.13
10RM6.63900RM66.39
30RM6.41567RM192.47
50RM6.31340RM315.67
100RM6.17750RM617.75
Manufacturers Standard Package
Unit Price without VAT:RM7.13000
Unit Price with VAT:RM7.84300