
CHF2IW-X | |
|---|---|
DigiKey Part Number | CHF2IW-X-ND |
Manufacturer | |
Manufacturer Product Number | CHF2IW-X |
Description | INSERT, 2 PORT, 1/2 SIZE, FLAT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Insert White, Off 1/2 Size |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer Panduit Corp | Features Adhesive, Label Cover/Holder with Labels |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 1.340" (34.04mm) |
Part Status Active | Width 1.640" (41.66mm) |
Style 1/2 Size | Depth 0.093" (2.36mm) |
Type Modular Insert | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 1 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM9.97920 | RM498.96 |
| Unit Price without VAT: | RM9.97920 |
|---|---|
| Unit Price with VAT: | RM10.97712 |



