
CLTS35N-C | |
|---|---|
DigiKey Part Number | 298-21032-ND |
Manufacturer | |
Manufacturer Product Number | CLTS35N-C |
Description | HOSE 0.35" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.350" (8.89mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.350" (8.89mm) | |
Diameter - Outside | 0.503" (12.79mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM310.43000 | RM310.43 |
| 2 | RM303.69500 | RM607.39 |
| 3 | RM299.83333 | RM899.50 |
| 5 | RM295.02800 | RM1,475.14 |
| 7 | RM291.89714 | RM2,043.28 |
| 10 | RM288.61700 | RM2,886.17 |
| 25 | RM280.34200 | RM7,008.55 |
| 50 | RM274.23180 | RM13,711.59 |
| 100 | RM268.24740 | RM26,824.74 |
| Unit Price without VAT: | RM310.43000 |
|---|---|
| Unit Price with VAT: | RM341.47300 |


