
CP24688BL | |
|---|---|
DigiKey Part Number | 298-16137-ND |
Manufacturer | |
Manufacturer Product Number | CP24688BL |
Description | PANEL PATCH CAT6 24PORT 1ROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,347.45000 | RM2,347.45 |
| 5 | RM2,230.11800 | RM11,150.59 |
| 10 | RM2,181.29000 | RM21,812.90 |
| 25 | RM2,118.25440 | RM52,956.36 |
| 50 | RM2,071.68500 | RM103,584.25 |
| 100 | RM2,026.07530 | RM202,607.53 |
| Unit Price without VAT: | RM2,347.45000 |
|---|---|
| Unit Price with VAT: | RM2,582.19500 |



