


CPM87S-C | |
|---|---|
DigiKey Part Number | 298-14327-ND |
Manufacturer | |
Manufacturer Product Number | CPM87S-C |
Description | CABLE TIE HOLDER SINGLE SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | - | |
Size / Dimension | 2.01" L x 0.89" W x 0.17" H (51.1mm x 22.6mm x 4.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM5.15700 | RM51.57 |
| 25 | RM5.01160 | RM125.29 |
| 50 | RM4.90380 | RM245.19 |
| 100 | RM4.79810 | RM479.81 |
| 300 | RM4.63500 | RM1,390.50 |
| 500 | RM4.56110 | RM2,280.55 |
| 1,000 | RM4.46252 | RM4,462.52 |
| 2,500 | RM4.33534 | RM10,838.35 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

