D1X3WH6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: RM226.01800
Datasheet
Wire Duct White Round Hole (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1X3WH6

DigiKey Part Number
298-21099-ND
Manufacturer
Manufacturer Product Number
D1X3WH6
Description
WIRE DUCT ROUND SCREW 6' WHT
Customer Reference
Detailed Description
Wire Duct White Round Hole (Raceway), Base Screw 6.00' (1.83m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Round Hole (Raceway), Base
Height
3.120" (79.25mm)
Length
6.00' (1.83m)
Width
1.250" (31.75mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes