


DNG18-250FB-3K | |
|---|---|
DigiKey Part Number | 298-DNG18-250FB-3KTR-ND - Tape & Reel (TR) 298-DNG18-250FB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNG18-250FB-3K |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.930" (23.62mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.126" (2.29mm ~ 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.63200 | RM26.32 |
| 25 | RM2.55640 | RM63.91 |
| 50 | RM2.50120 | RM125.06 |
| 100 | RM2.44710 | RM244.71 |
| 250 | RM2.37772 | RM594.43 |
| 500 | RM2.32650 | RM1,163.25 |
| 1,000 | RM2.27634 | RM2,276.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.19890 | RM6,596.70 |
| 6,000 | RM2.15135 | RM12,908.10 |
| 9,000 | RM2.12398 | RM19,115.82 |
| 15,000 | RM2.08997 | RM31,349.55 |
| 21,000 | RM2.06785 | RM43,424.85 |
| 30,000 | RM2.04464 | RM61,339.20 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |


