DNH18-250FIB-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 410
Unit Price: RM3.98000
Datasheet

MFR Recommended


Panduit Corp
In Stock: 3
Unit Price: RM333.44000
Datasheet
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNH18-250FIB-Q

DigiKey Part Number
298-14402-ND
Manufacturer
Manufacturer Product Number
DNH18-250FIB-Q
Description
CONN QC RCPT 18-22AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.440" (36.58mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes