
EBV18-4B-Q | |
|---|---|
DigiKey Part Number | 298-16654-ND |
Manufacturer | |
Manufacturer Product Number | EBV18-4B-Q |
Description | STRONGHOLD FEMALE BULLET DISCONN |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-22 AWG Crimp Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.150" (3.81mm) | |
Wire Gauge | 16-22 AWG | |
Length - Overall | 0.850" (21.59mm) | |
Length - Barrel | 0.280" (7.11mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.28100 | RM12.81 |
| 25 | RM1.24360 | RM31.09 |
| 50 | RM1.21660 | RM60.83 |
| 100 | RM1.19070 | RM119.07 |
| 250 | RM1.15696 | RM289.24 |
| 500 | RM1.13204 | RM566.02 |
| 1,000 | RM1.10769 | RM1,107.69 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |


