EDNF10250FIMBKQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: RM2.80000
Datasheet
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDNF10250FIMBKQ

DigiKey Part Number
298-EDNF10250FIMBKQ-ND
Manufacturer
Manufacturer Product Number
EDNF10250FIMBKQ
Description
STRONGHOLD MALE DISCONNECT, NYLO
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.980" (24.89mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Yellow
Contact Material
Brass
Contact Finish
Nickel
Insulation Diameter
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable