
F2X3LG6 | |
|---|---|
DigiKey Part Number | 298-F2X3LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | F2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 15" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.25' (381.00mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.12000 | RM58.12 |
| 10 | RM54.06900 | RM540.69 |
| 25 | RM52.52960 | RM1,313.24 |
| 50 | RM51.39100 | RM2,569.55 |
| 100 | RM50.27680 | RM5,027.68 |
| 250 | RM48.83868 | RM12,209.67 |
| 500 | RM47.77620 | RM23,888.10 |
| Unit Price without VAT: | RM58.12000 |
|---|---|
| Unit Price with VAT: | RM63.93200 |


