F80-20-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 11,092
Unit Price: RM1.30000
Datasheet
Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Ferrule Installation Solutions

F80-20-M

DigiKey Part Number
F80-20-M-ND
Manufacturer
Manufacturer Product Number
F80-20-M
Description
CONN FERRULE DIN 14AWG
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
20.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes