Single Opening Cable Tie Holder Gray Screw, #6, Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Gray Screw, #6, Adhesive
Cable Accessories Overview

FCM1.2-S6-C14

DigiKey Part Number
298-1315-ND
Manufacturer
Manufacturer Product Number
FCM1.2-S6-C14
Description
CABLE TIE HOLDER SINGLE ADH GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Gray Screw, #6, Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FCM1.2-S6-C14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #6, Adhesive
Size / Dimension
1.37" L x 1.00" W x 0.39" H (34.8mm x 25.4mm x 9.9mm)
For Use With/Related Products
-
Material
Nylon
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,110
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.79000RM5.79
10RM5.39400RM53.94
25RM5.24160RM131.04
50RM5.12900RM256.45
100RM5.01880RM501.88
300RM4.84817RM1,454.45
500RM4.77078RM2,385.39
1,000RM4.66768RM4,667.68
2,500RM4.53459RM11,336.47
Manufacturers Standard Package
Unit Price without VAT:RM5.79000
Unit Price with VAT:RM6.36900