Fiber Distribution Unit For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS1

DigiKey Part Number
298-12683-ND
Manufacturer
Manufacturer Product Number
FMS1
Description
CONN FIBER OPTICOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Distribution Unit For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fiber Distribution Unit
For Use With/Related Products
-
Material
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM119.30000RM119.30
10RM110.95000RM1,109.50
25RM107.78280RM2,694.57
50RM105.44300RM5,272.15
100RM103.15000RM10,315.00
250RM100.19104RM25,047.76
500RM98.00522RM49,002.61
1,000RM95.86367RM95,863.67
2,500RM93.09980RM232,749.50
Manufacturers Standard Package
Unit Price without VAT:RM119.30000
Unit Price with VAT:RM131.23000