
FS.75X1.5LG6 | |
|---|---|
DigiKey Part Number | 298-21332-ND |
Manufacturer | |
Manufacturer Product Number | FS.75X1.5LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |







