FS2EPKAKANAM030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM613.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM624.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM635.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM613.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM624.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM635.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM613.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM624.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM635.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM613.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM624.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM635.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM613.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM624.21000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2EPKAKANAM030

DigiKey Part Number
298-FS2EPKAKANAM030-ND
Manufacturer
Manufacturer Product Number
FS2EPKAKANAM030
Description
OPTI-CORE 2 FIBER, OM4+, KEY/KEY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
98.4' (30.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
1.6mm
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.10dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM635.21000RM635.21
Manufacturers Standard Package
Unit Price without VAT:RM635.21000
Unit Price with VAT:RM698.73100